Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-18P
Alias/AKA:
U10-825917-018
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Plug Cap
Dimension:
21.41 x 28.58 mm
Operating Temperature:
-55 to 125 °C
Connector Accessories Plug Cap Straight Metal Automotive
Search Keywords:
976018P
IN STOCK:
79
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.23
$51.150
25
$10.08
$252.000
50
$9.92
$496.000
100
$9.78
$978.000
250
$9.63
$2,407.500
500
$9.48
$4,740.000
1,000
+
$9.34
$9,340.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
770017-1
02P UMNLII IN-LNE PLUG HSG KIT
9102003500
Circuit Breaker Thermal Magnetic 1Pole 15A 250VAC
MDC-4FPX-4M-R
MDC - Cordset - 4 Pole - Female Right Angle - 4M - 18awg - 4A - Yellow - PVC - Nickel Plat...
97-3102A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive Medical
H3CRF8AC100240DC100125
Solid-state Timer - Twin Timer - 8-Pin Model - DPDT - 100-240VAC/100-125VDC