97-60-20
Amphenol I/OConnector Accessories Receptacle Cap Straight Metal Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-20
Alias/AKA:
U10-825915-020
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Receptacle Cap
Dimension:
11.1 x 36.5 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-60-20 is a connector accessory designed specifically for automotive applications. This high-quality receptacle cap is made of durable metal and features a straight design for easy installation. It provides a protective covering for the female connectors, preventing dirt, dust, and moisture from damaging the connection. With its reliable performance and automotive-grade construction, this receptacle cap is a must-have accessory for ensuring the long-term durability and functionality of your automotive connectors.
Search Keywords:
976020
IN STOCK:
545
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.23
$51.150
25
$6.88
$172.000
50
$6.77
$338.500
100
$6.67
$667.000
250
$6.57
$1,642.500
500
$6.47
$3,235.000
1,000
$6.38
$6,380.000
2,500
+
$6.28
$15,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
BK/ABC-10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton CSA/UL
BK/ABC-15-R
Fuse Miniature Fast Acting 15A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton CSA/UL
GAB5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic
97-67-22-12
Cable Clamp Shell Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive
APAN3109
Power Relay 9VDC 5A SPST-NO(21x5x12.8)mm THT