help desk software
DATA SHEET

97-60-20P

Amphenol I/O

Connector Accessories Plug Cap Straight Metal Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-20P
Alias/AKA:
U10-825917-020
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Type:
Plug Cap
Dimension:
21.41 x 31.75 mm
Operating Temperature:
-55 to 125 °C
Connector Accessories Plug Cap Straight Metal Automotive
Search Keywords:
976020P
IN STOCK: 188
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.58
$27.580
10
$20.17
$201.700
25
$19.66
$491.500
50
$19.04
$952.000
100
$17.29
$1,729.000
250
$16.95
$4,237.500
500 +
$16.69
$8,345.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides