97-60-24
Amphenol I/OConnector Accessories Receptacle Cap Straight Metal Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-60-24
Alias/AKA:
U10-825915-024
RoHS:
No
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Receptacle Cap
Dimension:
11.1 x 42.85 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-60-24 is a high-quality, durable connector accessory designed for automotive applications. This receptacle cap is made of metal and features a straight design, ensuring a secure and reliable connection. It effectively protects the connector from dust, dirt, and other external elements, extending the lifespan of your automotive electrical systems. Easy to install and remove, this connector accessory is a must-have for maintaining optimal performance and longevity in automotive wiring systems. Trust Amphenol IO for reliable and innovative solutions for your automotive connector needs.
Search Keywords:
976024
IN STOCK:
15
Can Ship immediately
On Order:
1,000
can ship 11/18/24
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$15.29
$76.450
25
$13.87
$346.750
50
$13.48
$674.000
100
$12.19
$1,219.000
250
$12.01
$3,002.500
500
$11.83
$5,915.000
1,000
+
$11.65
$11,650.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
34162
TERMINAL,PG R 16-14 1/4
321598
Ring Terminal Connector - 1/4 Stud - 0.057" (1.45mm) Thickness - 0.468" (11.89mm) Outer Wi...
1-66358-6
Power Contact - Socket - AMP Type III+ - 18 to 14 AWG (.8 to 2 mm²) Wire Size - 50.0µin (1...
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
34163
TERMINAL,PG R 16-14 5/16