97-67-18-10
Amphenol I/OBackshell With Cable Clamp Straight Zinc Die Cast Alloy Green Chrome Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-67-18-10
Alias/AKA:
U10-825923-183
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Cable Clamp
Dimension:
53.16 x 30.15 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-67-18-10 is a backshell with a cable clamp designed for automotive applications. Made from high-quality zinc die-cast alloy, this backshell provides excellent durability and protection for cables in automotive environments. The straight design allows for easy installation, while the green chrome finish adds an attractive touch. This backshell features an integrated cable clamp mechanism, ensuring secure cable management and strain relief. Whether you are working on automotive repairs, upgrades, or custom projects, the Amphenol IO part 97-67-18-10 is an ideal choice to keep your cables organized and protected.
Search Keywords:
97671810
IN STOCK:
169
Ships today, if you order in
On Order:
2
can ship 11/29/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$32.27
$32.270
10
$19.18
$191.800
25
$18.59
$464.750
50
$18.14
$907.000
100
$17.79
$1,779.000
250
$17.43
$4,357.500
500
+
$17.17
$8,585.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
30-3006-6
USB2.0 A MALE/A MALE,BEIGE,6FT
6-535541-6
18 MODIV VRT SR CE 100/115
MDC-4FPX-4M-R
MDC - Cordset - 4 Pole - Female Right Angle - 4M - 18awg - 4A - Yellow - PVC - Nickel Plat...
7381-4SG-300
Conn Circular SKT 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Maxi-Con-X® Bulk
LVD75C100
Solid State Control Relay - Low Voltage Disconnect - Input Control Voltage 12-12.5 VDC - O...