97-67-18-6
Amphenol I/OCable Clamp Backshell 180° 18 Shell Size Chromate Zinc Alloy Die Cast Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-67-18-6
Alias/AKA:
U10-825923-181
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Cable Clamp
Shell Size:
18
Angular Function:
180 °
Operating Temperature:
-55 to 125 °C
Body Material:
Zinc Alloy Die Cast
Dimension:
53.16 x 30.15 mm
Cable Clamp Backshell 180° 18 Shell Size Chromate Zinc Alloy Die Cast Automotive Medical
Search Keywords:
9767186
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$30.74
$30.740
10
$24.90
$249.000
25
$24.53
$613.250
50
$22.85
$1,142.500
100
$20.37
$2,037.000
250
$19.27
$4,817.500
500
+
$18.86
$9,430.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
AP22M-2Q4G
22mm Ultra-bright LED Pilot Lights
97-3100A-18-1P
Conn Cylindrical Circular PIN 10 POS Solder ST Wall Mount 10 Terminal 1 Port Automotive
SO63-5-55-20-90
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene F...