97-67-22-12
Amphenol I/OCable Clamp Shell Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-67-22-12
Alias/AKA:
U10-825923-223
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Cable Clamp
Dimension:
54.76 x 34.93 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-67-22-12 is a cable clamp shell designed for automotive applications. It is made of high-quality straight die-cast zinc alloy with an olive drab/green chrome finish, providing both durability and an attractive appearance. This cable clamp shell is ideal for securing cables in automotive environments, preventing them from coming loose or getting damaged. Its reliable construction ensures long-lasting performance, making it a valuable component for automotive electrical systems.
Search Keywords:
97672212
IN STOCK:
0
On Order:
100
can ship 10/18/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$38.83
$38.830
5
$31.45
$157.250
25
$29.45
$736.250
50
$27.16
$1,358.000
100
$25.24
$2,524.000
250
$25.11
$6,277.500
500
+
$24.99
$12,495.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
PX0911/03/S/02
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port
033271037
OVHD DUA-PULL GRIP, .19-.37"
DM0K115A5ABT
SC-E4/G-24VDC
Electromechanical Relay - 24VDC - 80A - (67x130x112)mm - DIN Rail - Contactor Relay.