Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-79-513-12
Alias/AKA:
C10-824802-012
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Bushing
Dimension:
57.15 x 27.53 mm
Operating Temperature:
-55 to 125 °C
Connector Accessories Bushing Straight Rubber Black Automotive
Search Keywords:
977951312
IN STOCK:
49
Can Ship immediately
You may purchase in-stock quantity up to 49
On Order:
2,000
can ship 12/9/24
Minimum Order:
50
Available in less than min:
49
Multiple:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$1.036
$1.036
50
$0.942
$47.100
250
$0.714
$178.500
500
$0.703
$351.500
1,000
$0.692
$692.000
2,500
$0.682
$1,705.000
5,000
$0.672
$3,360.000
7,500
$0.662
$4,965.000
10,000
+
$0.652
$6,520.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
170720-1
Ring Tongue Terminal - 22 to 18 AWG - M3 Stud Size - 2.39 mm (.094 in) Stud Diameter - Clo...
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
66101-2
Power Contact - Socket - AMP Type III+ - 18 to 16 AWG (.8 to 1.4 mm²) Wire Size - 50.0µin ...
206437-1
CPC PLUG ASSEMBLY SIZE 23-57
IPR3SAD2
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount So...