97-79-513-6
Amphenol I/OConnector Accessories Bushing Straight Rubber Black Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
97-79-513-6
Alias/AKA:
C10-824802-006
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Bushing
Dimension:
66.68 x 15.6 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO part 97-79-513-6 is a high-quality connector accessory designed for automotive applications. This straight rubber bushing is specifically designed to provide protection and insulation to connectors in automotive wiring systems. With its durable construction and black color, it seamlessly blends with the aesthetics of any automotive setting. The bushing ensures a secure and reliable connection, preventing moisture, dust, and other contaminants from affecting the performance of the connectors. Trust Amphenol IO 97-79-513-6 to provide the utmost protection and reliability for your automotive connector needs.
Search Keywords:
97795136
IN STOCK:
4,404
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$0.967
$48.350
250
$0.727
$181.750
500
$0.716
$358.000
1,000
$0.706
$706.000
2,500
$0.695
$1,737.500
5,000
$0.685
$3,425.000
7,500
$0.674
$5,055.000
10,000
+
$0.664
$6,640.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
203-22-1-65-153-7-2-6
Circuit Breaker Supplementary Protector 2Pole 15A 120VAC
206430-1
This Square Flange Receptacle with mounting holes from TE’s Circular Plastic Connectors se...
33460
Ring Tongue Terminal - M5 - #10 - 8 AWG - 10.5 mm² - SOLISTRAND Series.
33462
Ring Tongue Terminal - M8 - 5/16" - 8 AWG - 10.5 mm² -SOLISTRAND Series.
35151
TERMINAL,PIDG R 12-10 1/2