help desk software

MS3102E10SL-4S

Amphenol I/O

Conn Cylindrical Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3102E10SL-4S
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Package Type:
Type:
Cylindrical Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Life Cycle:
Discontinued
Conn Cylindrical Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Search Keywords:
MS3102E10SL4S
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$13.94
$41.820
10
$10.32
$103.200
25
$6.99
$174.750
50
$6.92
$346.000
100
$6.88
$688.000
250
$6.84
$1,710.000
500
$6.78
$3,390.000
1,000 +
$6.74
$6,740.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS