MS3106A12S-3S
Amphenol I/OConn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
MS3106A12S-3S
Alias/AKA:
U61-168612-03S
RoHS:
No
HTS:
8536694020
Supplier Standard Pack
1
Package Type:
Type:
Cylindrical Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12S-3
Number of Contacts:
2
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Search Keywords:
MS3106A12S3S
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$18.26
$18.260
2
$16.60
$33.200
10
$14.36
$143.600
25
$13.84
$346.000
76
+
$12.97
$985.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides