Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT01A-10-6S
Alias/AKA:
U71-146110-06S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
IN STOCK:
3
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$40.92
$81.840
10
$14.93
$149.300
25
$14.16
$354.000
100
$13.46
$1,346.000
126
+
$12.80
$1,612.800
Please Note:
Item may be subject to tariff fee if shipping within the United States