Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT01A-8-3P(SR)
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords:
PT01A83PSR
IN STOCK:
24
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$29.87
$89.610
10
$24.31
$243.100
25
$20.41
$510.250
41
+
$16.76
$687.160
Please Note:
Item may be subject to tariff fee if shipping within the United States