help desk software
DATA SHEET

PT01A-8-4S

Amphenol I/O

Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT01A-8-4S
Alias/AKA:
U71-146108-04S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Search Keywords:
PT01A84S
IN STOCK: 66
Ships today, if you order in
Minimum Order:
4
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$22.80
$91.200
10
$17.77
$177.700
25
$8.86
$221.500
66 +
$8.43
$556.380
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models