help desk software
DATA SHEET

PT01E-10-6P(SR)

Amphenol I/O

Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT01E-10-6P(SR)
Alias/AKA:
U71-144110-06P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Search Keywords:
PT01E106PSR
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$67.37
$134.740
10
$25.85
$258.500
25
$24.55
$613.750
82 +
$23.33
$1,913.060
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models