Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-10-5S
Alias/AKA:
U71-146210-05S
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords:
PT02A105S
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2
Available in less than min:
1
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$31.174
$31.174
2
$28.340
$56.680
3
$28.060
$84.180
4
+
$23.630
$94.520
Please Note:
Item may be subject to tariff fee if shipping within the United States