Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-10-6S
Alias/AKA:
U71-146210-06S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
10-6
Number of Contacts:
6
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Search Keywords:
PT02A106S
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$20.40
$40.800
10
$13.00
$130.000
25
$12.86
$321.500
50
$12.80
$640.000
100
+
$11.74
$1,174.000
Please Note:
Item may be subject to tariff fee if shipping within the United States