Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-14-15P
Alias/AKA:
U71-146214-15P
RoHS:
No
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Search Keywords:
PT02A1415P
IN STOCK:
106
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$17.66
$52.980
10
$14.88
$148.800
25
$13.50
$337.500
100
$12.55
$1,255.000
381
+
$12.49
$4,758.690
Please Note:
Item may be subject to tariff fee if shipping within the United States