Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-14-15S
Alias/AKA:
U71-146214-15S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
Search Keywords:
PT02A1415S
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$41.28
$82.560
10
$15.07
$150.700
25
$14.32
$358.000
70
+
$13.62
$953.400
Please Note:
Item may be subject to tariff fee if shipping within the United States