Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-14-19P
Alias/AKA:
U71-146214-19P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
Search Keywords:
PT02A1419P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$42.30
$84.600
5
$29.33
$146.650
10
$14.68
$146.800
22
+
$13.93
$306.460
Please Note:
Item may be subject to tariff fee if shipping within the United States