Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-14-19S
Alias/AKA:
U71-146214-19S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Search Keywords:
PT02A1419S
IN STOCK:
4
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$52.08
$104.160
5
$36.12
$180.600
10
$18.06
$180.600
21
+
$17.16
$360.360
Please Note:
Item may be subject to tariff fee if shipping within the United States