Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-14-5P
Alias/AKA:
U71-146214-05P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords:
PT02A145P
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$36.20
$108.600
10
$12.05
$120.500
25
$11.01
$275.250
48
+
$10.46
$502.080
Please Note:
Item may be subject to tariff fee if shipping within the United States