Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-16-23P
Alias/AKA:
U71-146216-23P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-23
Number of Contacts:
23
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 23 POS Solder ST Box Mount 23 Terminal 1 Port
Search Keywords:
PT02A1623P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$47.10
$94.200
5
$36.67
$183.350
10
$18.33
$183.300
20
+
$17.41
$348.200
Please Note:
Item may be subject to tariff fee if shipping within the United States