PT02A-16-26P
Amphenol I/OConn Miniature Cylindrical PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-16-26P
Alias/AKA:
U71-146216-26P
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-26
Number of Contacts:
26
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port
Search Keywords:
PT02A1626P
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$67.52
$135.040
5
$41.96
$209.800
7
+
$20.98
$146.860
Please Note:
Item may be subject to tariff fee if shipping within the United States