Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-16-8P
Alias/AKA:
U71-146216-08P
RoHS:
No
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
PT02A168P
IN STOCK:
0
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$32.57
$97.710
10
$13.36
$133.600
25
$12.66
$316.500
50
+
$12.04
$602.000
Please Note:
Item may be subject to tariff fee if shipping within the United States