Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02A-16-8S
Alias/AKA:
U71-146216-08S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
PT02A168S
IN STOCK:
7
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$30.41
$91.230
10
$29.36
$293.600
25
$28.55
$713.750
60
+
$28.26
$1,695.600
Please Note:
Item may be subject to tariff fee if shipping within the United States