PT02E-12-3P(027)
Amphenol I/OConn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-12-3P(027)
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-3
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Miniature Cylindrical PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Search Keywords:
PT02E123P027
IN STOCK:
8
Ships today, if you order in
MOQ for out of Stock Qty:
31
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$22.57
$22.570
10
$12.99
$129.900
31
$11.77
$364.870
61
$11.52
$702.720
92
$11.41
$1,049.720
122
+
$11.28
$1,376.160
Please Note:
Item may be subject to tariff fee if shipping within the United States