Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-12-8S
Alias/AKA:
U71-148212-08S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued
Conn Miniature Cylindrical SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Search Keywords:
PT02E128S
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States