PT02E-14-12P
Amphenol I/OConn Miniature Cylindrical PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-14-12P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port
Search Keywords:
PT02E1412P
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$14.26
$71.300
25
$12.92
$323.000
50
$12.34
$617.000
100
$11.81
$1,181.000
250
$11.33
$2,832.500
500
$11.03
$5,515.000
1,000
+
$10.86
$10,860.000