PT02E-14-15P
Amphenol I/OConn Miniature Cylindrical PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-14-15P
Alias/AKA:
U71-148214-15P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued
Conn Miniature Cylindrical PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port
Search Keywords:
PT02E1415P
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States