help desk software
DATA SHEET

PT02E-14-15S

Amphenol I/O

Conn Miniature Cylindrical SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-14-15S
Alias/AKA:
U71-148214-15S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-15
Number of Contacts:
15
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued
Conn Miniature Cylindrical SKT 15 POS Solder ST Box Mount 15 Terminal 1 Port
Search Keywords:
PT02E1415S
  This product is discontinued, but still in stock
IN STOCK: 66
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$23.77
$47.540
10
$17.79
$177.900
25
$17.60
$440.000
50
$16.44
$822.000
91 +
$14.82
$1,348.620
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models