PT02E-14-18S
Amphenol I/OConn Miniature Cylindrical SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-14-18S
Alias/AKA:
71-148214-18S
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-18
Number of Contacts:
18
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued
Conn Miniature Cylindrical SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Search Keywords:
PT02E1418S
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$22.75
$45.500
5
$21.96
$109.800
10
$20.27
$202.700
18
+
$20.07
$361.260
Please Note:
Item may be subject to tariff fee if shipping within the United States