PT02E-14-19S
Amphenol I/OConn Miniature Cylindrical SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-14-19S
Alias/AKA:
U71-148214-19S
RoHS:
No
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued
Conn Miniature Cylindrical SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
Search Keywords:
PT02E1419S
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States