Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT02E-14-5S
Alias/AKA:
U71-148214-05S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
RCP
Body Orientation:
Straight
Mounting:
Box Mount
Shell Size / Insert Arrangement:
14-5
Number of Contacts:
5
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Life Cycle:
Discontinued
Conn Miniature Cylindrical SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Search Keywords:
PT02E145S
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
MS3116F14-5S
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
BK/GMA-1-R
Fuse Miniature Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass
PT02E-14-19S
Conn Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port
2015357-4
C/A, UMCC/UMCC, 1.37 OD CABLE, 200MM LON
PT02E-10-6S
Recept |Amphenol Industrial 71-148210-06S