Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06A-14-12P(SR)
Alias/AKA:
U71-150754-12P
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
Search Keywords:
PT06A1412PSR
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$31.52
$31.520
10
$24.77
$247.700
25
$23.58
$589.500
50
+
$21.91
$1,095.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
39-00-0041
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
PML50RGFVW
.668" Dia (17.5mm) Round Red/Green LED Panel Mount Indicator, Flex Voltage, Wire Leads
PT02A-14-12S
Recept |Amphenol Industrial 71-146214-12S
I7C4W012A050V-0C1-R
Buck Boost DC-DC Converter - 300W - Vin: 9 to 53V - Vout: 5 to 28V