help desk software

PT06A-14-19P(470)

Amphenol I/O

Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06A-14-19P(470)
Alias/AKA:
C93-150754-19P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
14-19
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Search Keywords:
PT06A1419P470
IN STOCK: 15
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.47
$45.470
10
$37.48
$374.800
25
$34.84
$871.000
57 +
$34.66
$1,975.620
Please Note: Item may be subject to tariff fee if shipping within the United States