Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06A-16-8S(SR)
Alias/AKA:
U71-150755-08S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
16-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
1000 VAC
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords:
PT06A168SSR
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$41.89
$41.890
10
$33.94
$339.400
25
$33.77
$844.250
47
+
$32.09
$1,508.230
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
![5-103169-4](https://www.masterelectronics.com/images/parts/largeimages/10395627.jpg)
5-103169-4
12 MODII HDR DRST SHRD .100CL
![749805-7](https://www.masterelectronics.com/images/parts/largeimages/10489712.jpg)
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
![IPR1SAD2L0G](https://www.masterelectronics.com/images/parts/largeimages/10578043.jpg)
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
![Q12P1BXXG12E](https://www.masterelectronics.com/images/parts/largeimages/10579885.jpg)
Q12P1BXXG12E
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
![030-2415-001](https://www.masterelectronics.com/images/parts/largeimages/10824837.jpg)
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive