Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT06E-12-8S
Alias/AKA:
U71-148612-08S
RoHS:
No
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
12-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Search Keywords:
PT06E128S
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$29.04
$29.040
5
$24.14
$120.700
11
+
$18.73
$206.030
Please Note:
Item may be subject to tariff fee if shipping within the United States