PT08E-8-4S(SR)
Amphenol I/OConn Miniature Cylindrical SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
PT08E-8-4S(SR)
Alias/AKA:
U71-144808-04S
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Miniature Cylindrical
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
8-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Conn Miniature Cylindrical SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Search Keywords:
PT08E84SSR
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$76.22
$76.220
2
+
$67.76
$135.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1911978
PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross secti...
JANTXV1N5618
Diode - JANTXV Level - 600V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery...
P450-010
Cable Assembly Modem 3.05m D-Subminiature to D-Subminiature 9 to 9 POS F-F Carton
PT02E-8-4P(025)
Conn Miniature Cylindrical PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port