U10-824811-007
Amphenol I/OConnector Accessories Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chromate Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol I/O
Part No:
U10-824811-007
Alias/AKA:
97-3057-1007-1
RoHS:
No
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bulk
Type:
Cable Clamp
Dimension:
21.59 x 25.27 mm
Operating Temperature:
-55 to 125 °C
The Amphenol IO U10-824811-007 is a high-quality connector accessory designed for automotive applications. This cable clamp is constructed with a straight design and made from durable die-cast zinc alloy, ensuring excellent strength and longevity. The olive drab/green chromate finish adds a sleek and professional look to any automotive installation. This cable clamp provides secure and reliable cable management, preventing damage or disconnection in demanding automotive environments. Trust the Amphenol IO U10-824811-007 to keep your automotive connectors organized and protected.
Search Keywords:
U10824811007
IN STOCK:
787
Ships today, if you order in
On Order:
3,000
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.80
$39.000
25
$4.56
$114.000
100
$4.42
$442.000
250
$4.36
$1,090.000
500
$4.29
$2,145.000
1,000
$4.23
$4,230.000
2,500
$4.16
$10,400.000
5,000
+
$4.10
$20,500.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides