10-101961-143
Amphenol Industrial OperationsConnector Accessories Cable Connecting Receptacle Cap Shell Size 14 Olive Drab Cadmium
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-101961-143
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Protection Cap3365
Dimension:
14.3 x 28.653362mm
Operating Temperature:
-55 to 125 °C
Connector Accessories Cable Connecting Receptacle Cap Shell Size 14 Olive Drab Cadmium
Search Keywords:
10101961143
IN STOCK:
54
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$66.66
$66.660
5
$59.92
$299.600
10
$41.94
$419.400
25
$31.75
$793.750
50
$22.38
$1,119.000
100
$21.53
$2,153.000
250
+
$20.99
$5,247.500
Product Guides
CUSTOMERS
ALSO BOUGHT
KN1751A1/4
Switch Access Rotary Switch Round Knob
PLC-100-20
AC/DC LED Power Supply - Const Curr/Volt - 96W - Adj: 20 Vdc @ 4,800mA - Dim: No
2000-1406
TOPJOB®S feedthrough terminal block - rail mount - 4-conductor - 3.5 mm wide - yellow
PSR-MS45-1NO-1DO-24DC-SC
Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-ch...
102-1292-BL-00050
USB Cable 2.0 - A Male To Micro USB B Male - 90° - w/Ferrites 0.5M