10-350349-243
Amphenol Industrial OperationsCircular Connector Clamp - 24 - MIL-C-22992 QWLD Series Connector.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-350349-243
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
26
Package Type:
Type:
Cable Clamp
Dimension:
39.67 x 42.44 mm
Operating Temperature:
N/A
Never worry about loose connections again with this cable clamp 10-350349-243 connector accessory from Amphenol. It has a straight body orientation. This product is 39.67 mm long and 42.44 mm.
Search Keywords:
10350349243
IN STOCK:
63
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$32.72
$32.720
10
$23.57
$235.700
26
$22.41
$582.660
52
$21.53
$1,119.560
104
$20.19
$2,099.760
260
$18.74
$4,872.400
520
+
$18.20
$9,464.000
Product Guides
CUSTOMERS
ALSO BOUGHT
223020-01
Cable Assembly Power Cord 1.82m 18AWG 2 POS Power M
CE3057-12A-7-D
Waterproof Cable Clamp - 12A Clamp Size - 20, 22 Applicable Shell Size - Rubber Bushing - ...
GST25B24-P1J
AC/DC Adapter - Desktop - 25 Watts: 24V @ 1.04A - IEC C320-C8 Inlet
1.11.011.001/0440
RAMO 30 T - Pushbutton, yellow, M12
1.10.011.001/0440
Pushbutton Switches RAMO 22 T M12 1NO