10-580903-323
Amphenol Industrial OperationsConnector Cap (Cover) - For Use With GT06, 08 Plug - Shell Size 32 - Cadmium - Metal Chain - Olive Drab Color.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
10-580903-323
Alias/AKA:
GT32TV
RoHS:
No
HTS:
8538908180
COO:
CN
Supplier Standard Pack
1
Package Type:
Type:
Cap Protective
Dimension:
55.57 mm
Operating Temperature:
N/A
The 10-580903-323 from Amphenol Industrial Operations is connector cap (cover), for use with GT06, 08 plug. This cap is made of cadmium and has metal chain and olive drab color.
Search Keywords:
10580903323
IN STOCK:
70
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$81.92
$81.920
5
$80.69
$403.450
10
$74.07
$740.700
25
$70.87
$1,771.750
50
$68.51
$3,425.500
100
$64.73
$6,473.000
250
+
$63.76
$15,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GT20TV
Circular MIL Spec Tools - Hardware & Accessories Size 20 Plug Cap O.D. Cad.
GT14TV
Circular MIL Spec Tools, Hardware & Accessories Size 14 Plug Cap O.D. Cad
10-580903-363
Dust Cap / Cover - Plug - Size 36 - Dust Cap - Amphenol's GT Series - Metal Body - GT Seri...
MS90555C44412S
Mil Series Connector - 8 Position - Shell Size-Insert 44-12 - Aluminum - Receptacle - Fema...