97-3102A-14S-6S
Amphenol Industrial OperationsConn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-14S-6S
Alias/AKA:
10-820046-06S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
14S-63459
Number of Contacts:
6
Contact Gender:
SKT3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
2503446VDC,2003446VAC
Conn Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Search Keywords:
973102A14S6S
IN STOCK:
10
Can Ship immediately
On Order:
115
can ship 11/29/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$14.48
$72.400
25
$12.56
$314.000
50
$12.31
$615.500
100
$12.13
$1,213.000
250
$11.80
$2,950.000
500
$11.55
$5,775.000
1,000
+
$11.38
$11,380.000
CUSTOMERS
ALSO BOUGHT
F1051/8-BK008
FIT-105 1/8" BLACK - 7.312m (25ft)
320564
TERMINAL,PIDG R 16-14 3/8
97-3102A-14S-7S
Conn Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive Medical
97-3102A-14S-9S
Conn Cylindrical Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port Automotive