help desk software
DATA SHEET

97-3102A-18-19P

Amphenol Industrial Operations

Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive Medical

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3102A-18-19P
Alias/AKA:
10-820050-19P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Circular3462
Gender:
RCP3441
Body Orientation:
Straight3435
Mounting:
Box Mount3448
Shell Size / Insert Arrangement:
18-193459
Number of Contacts:
10
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
7003446VDC,5003446VAC
Conn Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port Automotive Medical
Search Keywords:
973102A1819P
IN STOCK: 68
Can Ship immediately
On Order:
171   can ship 12/2/24 
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.98
$40.980
5
$32.79
$163.950
10
$32.46
$324.600
25
$29.54
$738.500
50
$28.65
$1,432.500
100
$27.29
$2,729.000
250 +
$25.32
$6,330.000
Tools/3D Models