97-3106A-14S-2P
Amphenol Industrial OperationsConn Cylindrical Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-14S-2P
Alias/AKA:
10-820066-02P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
The Amphenol Industrial Operations part 97-3106A-14S-2P is a high-quality cylindrical circular connector featuring 4 pin positions with solder cup terminations. This connector is designed for automotive applications and is cable mounted with 4 terminals and 1 port. It is a reliable and durable solution for connecting electrical components in automotive systems.
Search Keywords:
973106A14S2P
IN STOCK:
141
Can Ship immediately
On Order:
678
can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$17.11
$85.550
25
$15.72
$393.000
50
$15.14
$757.000
100
$14.52
$1,452.000
250
$13.82
$3,455.000
500
$13.42
$6,710.000
1,000
+
$13.22
$13,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2C-24AE
30AMP Power Relay 24VAC coil SPDT
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
AR22V0R-22R
Switch Emergency Stop N.O./N.C. 4PST Mushroom Button 30N Screw Panel Mount
601-6
Cabinet Tip ScrewDriver With Round Shank