97-3106A-14S-6S
Amphenol Industrial OperationsConn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-14S-6S
Alias/AKA:
10-820066-06S
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
14S-63459
Number of Contacts:
6
Contact Gender:
SKT3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
2503446VDC,2003446VAC
The Amphenol Industrial Operations part 97-3106A-14S-6S is a high-quality circular connector designed for various applications such as automotive and medical industries. It features a 6 position solder cup configuration, making it easy to connect wires securely. This connector is cable mounted and has 6 terminals and 1 port, providing reliable and efficient connectivity. With its durable construction and outstanding performance, the Amphenol Industrial Operations part 97-3106A-14S-6S is the perfect choice for demanding applications in the automotive and medical fields.
Search Keywords:
973106A14S6S
IN STOCK:
76
Ships today, if you order in
On Order:
83
can ship 11/22/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$22.51
$22.510
10
$16.50
$165.000
25
$16.32
$408.000
50
$16.16
$808.000
100
$15.93
$1,593.000
250
$15.38
$3,845.000
500
+
$14.90
$7,450.000
CUSTOMERS
ALSO BOUGHT
AFB0524HHD
DC Fan Axial Ball Bearing 24V 14V to 27.6V 18.3CFM 37dB 50 X 50 X 20mm
97-3101A-14S-6P
Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
PT06E-8-3P(SR)
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
PT06E-8-4P(SR)
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
97-3057-6
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome Automotive