97-3106A-18-1P
Amphenol Industrial OperationsConn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-18-1P
Alias/AKA:
10-820070-01P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
18-13459
Number of Contacts:
10
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
(7003446VDC,500)3446VAC/(2503446VDC,200)3446VAC
The AMPHENOL INDUSTRIAL OPERATIONS part 97-3106A-18-1P is a high-quality Circular PIN connector designed for use in various industries, including automotive and medical applications. This connector features 10 positions with solder cup terminations, making it easy to securely attach cables. It is also cable-mounted for added convenience and efficiency in your projects. Trust AMPHENOL INDUSTRIAL OPERATIONS for reliable and durable solutions for your connectivity needs.
Search Keywords:
973106A181P
IN STOCK:
39
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$17.12
$85.600
25
$15.34
$383.500
50
$14.57
$728.500
100
$13.87
$1,387.000
250
$13.23
$3,307.500
500
$12.82
$6,410.000
1,000
+
$12.63
$12,630.000
CUSTOMERS
ALSO BOUGHT
97-3102A-18-12S
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
97-79-513-8
Connector Bushing - Shell Size 16, 16S - Rubber - For Use With MS3057A Cable Clamp - 97 Se...
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
E1015-8306
Conn Power M 1 POS ST Cable Mount 1 Terminal 1 Port
E1015-8331
Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port