97-3106A-28-12P
Amphenol Industrial OperationsConn Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Automotive Medical
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3106A-28-12P
Alias/AKA:
10-820074-12P
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
28-123459
Number of Contacts:
26
Contact Gender:
PIN3436
Contact Plating:
Silver3438
Termination Method:
Solder Cup3461
Maximum Current Rating:
N/A
Maximum Voltage Rating:
7003446VDC,5003446VAC
Conn Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Automotive Medical
Search Keywords:
973106A2812P
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.80
$56.800
5
$50.03
$250.150
10
$48.35
$483.500
25
$46.02
$1,150.500
50
$43.88
$2,194.000
100
$42.55
$4,255.000
250
+
$41.91
$10,477.500
Product Guides
CUSTOMERS
ALSO BOUGHT
97-67-28-16
Connector Accessories With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrom...
192900-0017
Circular Connector - 19 Contact - Polyamide - Male - Plug
97-3057-16
Shrink Boot Adapters With Cable Clamp Straight Die Cast Zinc Alloy Olive Drab/Green Chrome...
97-3106A-28-12P
Conn Cylindrical Circular PIN 26 POS Solder Cup ST Cable Mount 26 Terminal 1 Port Automoti...