help desk software
DATA SHEET

97-3108B-28-21SZ

Amphenol Industrial Operations

Conn Circular SKT 37 POS Solder RA Cable Mount 37 Terminal 1 Port Automotive Medical

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Amphenol Industrial Operations
Part No:
97-3108B-28-21SZ
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
28-21
Number of Contacts:
37
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 37 POS Solder RA Cable Mount 37 Terminal 1 Port Automotive Medical
Search Keywords:
973108B2821SZ
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.53
$49.530
5
$43.62
$218.100
10
$42.16
$421.600
25
$40.79
$1,019.750
50
$38.26
$1,913.000
100
$37.10
$3,710.000
250 +
$36.54
$9,135.000
Tools/3D Models